
MLF1608A1R5JT000 | |
---|---|
DigiKey Part Number | 445-175367-2-ND - Tape & Reel (TR) 445-175367-1-ND - Cut Tape (CT) 445-175367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608A1R5JT000 |
Description | FIXED IND 1.5UH 50MA 700MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 50 mA 700mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608A1R5JT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.93900 | $9.39 |
100 | $0.77030 | $77.03 |
1,000 | $0.63310 | $633.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.57404 | $2,296.16 |
8,000 | $0.54127 | $4,330.16 |
12,000 | $0.52299 | $6,275.88 |
20,000 | $0.50085 | $10,017.00 |
28,000 | $0.48679 | $13,630.12 |
40,000 | $0.47234 | $18,893.60 |
100,000 | $0.43719 | $43,719.00 |