
MHQ1005P2N4BT000 | |
---|---|
DigiKey Part Number | 445-MHQ1005P2N4BT000TR-ND - Tape & Reel (TR) 445-MHQ1005P2N4BT000CT-ND - Cut Tape (CT) 445-MHQ1005P2N4BT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P2N4BT000 |
Description | FIXED IND 2.4NH 1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Multilayer Inductor 1 A 60mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P2N4BT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.4 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 6.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.87900 | $8.79 |
100 | $0.72590 | $72.59 |
1,000 | $0.59669 | $596.69 |
5,000 | $0.52045 | $2,602.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.50056 | $5,005.60 |
20,000 | $0.47202 | $9,440.40 |
30,000 | $0.45610 | $13,683.00 |
50,000 | $0.43683 | $21,841.50 |
70,000 | $0.42459 | $29,721.30 |
100,000 | $0.41201 | $41,201.00 |