MCZ2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ2010AH121L4TA0G

DigiKey Part Number
MCZ2010AH121L4TA0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCZ2010AH121L4TA0G
Description
CMC 100MA 4LN 120 OHM SMD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 100mA DCR 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
2Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0804 (2010 Metric), 8 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.