
LTF4022T-560M-D | |
|---|---|
DigiKey Part Number | 445-16212-2-ND - Tape & Reel (TR) 445-16212-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTF4022T-560M-D |
Description | FIXED IND 56UH 560MA 870 MOHM |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 560 mA 870mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | LTF4022T-560M-D Models |
Category | Current - Saturation (Isat) 410mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 870mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR4828A-560M | Bourns Inc. | 0 | SRR4828A-560MCT-ND | $6.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |

