


SRR4828A-560M | |
|---|---|
DigiKey Part Number | SRR4828A-560MTR-ND - Tape & Reel (TR) SRR4828A-560MCT-ND - Cut Tape (CT) SRR4828A-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4828A-560M |
Description | FIXED IND 56UH 1.05A 320 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 1.05 A 320mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4828A-560M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 320mOhm Max |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $5.20400 | $52.04 |
| 100 | $4.27760 | $427.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.73092 | $1,865.46 |
| 1,000 | $3.51798 | $3,517.98 |
| 1,500 | $3.39915 | $5,098.73 |
| 2,500 | $3.25529 | $8,138.23 |
| 3,500 | $3.16399 | $11,073.97 |
| 5,000 | $3.07002 | $15,350.10 |

