
LGJ45B-220-2P-TL003 | |
---|---|
DigiKey Part Number | 445-14984-2-ND - Tape & Reel (TR) 445-14984-1-ND - Cut Tape (CT) 445-14984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGJ45B-220-2P-TL003 |
Description | CMC 200MA 2LN 500OHM SMD AECQ200 |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 10 MHz 200mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 10 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |