


ACT45B-220-2P-TL003 | |
---|---|
DigiKey Part Number | 445-3957-2-ND - Tape & Reel (TR) 445-3957-1-ND - Cut Tape (CT) 445-3957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT45B-220-2P-TL003 |
Description | CMC 22UH 200MA 2LN 1.2 KOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.2 kOhms @ 10 MHz 200mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT45B-220-2P-TL003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.2 kOhms @ 10 MHz | |
Inductance @ Frequency | 22 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 150°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.59000 | $12.59 |
10 | $10.33100 | $103.31 |
25 | $9.55560 | $238.89 |
50 | $9.00920 | $450.46 |
100 | $8.49380 | $849.38 |
250 | $7.85828 | $1,964.57 |
500 | $7.55698 | $3,778.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.59640 | $16,491.00 |
5,000 | $6.22181 | $31,109.05 |
7,500 | $6.17400 | $46,305.00 |