KMZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMZ1608YHR121BTD25

DigiKey Part Number
445-175008-2-ND - Tape & Reel (TR)
445-175008-1-ND - Cut Tape (CT)
445-175008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KMZ1608YHR121BTD25
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Soft Termination
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,181
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.80800$8.08
25$0.74720$18.68
50$0.70660$35.33
100$0.66570$66.57
250$0.61580$153.95
500$0.58056$290.28
1,000$0.54735$547.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.48653$1,946.12
8,000$0.45875$3,670.00
12,000$0.44325$5,319.00
20,000$0.42448$8,489.60
28,000$0.41256$11,551.68
40,000$0.40031$16,012.40
100,000$0.37050$37,050.00
200,000$0.35693$71,386.00
Manufacturers Standard Package