
KMZ1608YHR121BTD25 | |
|---|---|
DigiKey Part Number | 445-175008-2-ND - Tape & Reel (TR) 445-175008-1-ND - Cut Tape (CT) 445-175008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMZ1608YHR121BTD25 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Soft Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.80800 | $8.08 |
| 25 | $0.74720 | $18.68 |
| 50 | $0.70660 | $35.33 |
| 100 | $0.66570 | $66.57 |
| 250 | $0.61580 | $153.95 |
| 500 | $0.58056 | $290.28 |
| 1,000 | $0.54735 | $547.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.48653 | $1,946.12 |
| 8,000 | $0.45875 | $3,670.00 |
| 12,000 | $0.44325 | $5,319.00 |
| 20,000 | $0.42448 | $8,489.60 |
| 28,000 | $0.41256 | $11,551.68 |
| 40,000 | $0.40031 | $16,012.40 |
| 100,000 | $0.37050 | $37,050.00 |
| 200,000 | $0.35693 | $71,386.00 |


