HF90T38X14X22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF90T38X14X22

DigiKey Part Number
445-181452-ND
Manufacturer
Manufacturer Product Number
HF90T38X14X22
Description
FERRITE CORE TOROID
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Epoxy Ferrite Core Toroid Type Length Width Diameter 0.551" (14.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tray
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Tolerance
-
Gap
Ungapped
Initial Permeability (µi)
5000
Finish
Epoxy
Height
0.551" (14.00mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$51.65000$51.65
10$35.09400$350.94
25$29.59920$739.98
40$26.98350$1,079.34
80$23.34800$1,867.84
280$21.45125$6,006.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.