
HF90T14X7X8 | |
---|---|
DigiKey Part Number | 445-181446-ND |
Manufacturer | |
Manufacturer Product Number | HF90T14X7X8 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 0.551" (14.00mm) Diameter 0.276" (7.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Diameter | 0.551" (14.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Finish | Epoxy | |
Height | 0.276" (7.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $7.12700 | $71.27 |
25 | $6.11880 | $152.97 |
40 | $5.64300 | $225.72 |
80 | $4.98300 | $398.64 |
230 | $4.06874 | $935.81 |
440 | $3.55518 | $1,564.28 |
1,960 | $3.23103 | $6,332.82 |