
HF70ACC575018-T | |
---|---|
DigiKey Part Number | 445-6187-2-ND - Tape & Reel (TR) 445-6187-1-ND - Cut Tape (CT) 445-6187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HF70ACC575018-T |
Description | FERRITE BEAD 150 OHM 2220 1LN |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5750 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HF70ACC575018-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 2220 (5750 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.083" (2.10mm) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) |