FB060303T-100Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBU565015T-171Y-S

DigiKey Part Number
4713-FBU565015T-171Y-STR-ND - Tape & Reel (TR)
4713-FBU565015T-171Y-SCT-ND - Cut Tape (CT)
4713-FBU565015T-171Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBU565015T-171Y-S
Description
FERRITE BEAD 170 OHM 2220 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
170 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5750 Metric) 4A 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
170 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-
Package / Case
2220 (5750 Metric)
Mounting Type
Surface Mount
Height (Max)
0.073" (1.85mm)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.98000$14.98
10$10.37200$103.72
25$8.87080$221.77
50$7.83860$391.93
100$6.87950$687.95
250$6.29748$1,574.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.14500$10,290.00
Manufacturers Standard Package