
HF60T80X20X50 | |
---|---|
DigiKey Part Number | 445-181466-ND |
Manufacturer | |
Manufacturer Product Number | HF60T80X20X50 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width Diameter 0.787" (20.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 1600 | |
Finish | Epoxy | |
Height | 0.787" (20.00mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $322.12000 | $322.12 |
10 | $206.54800 | $2,065.48 |
36 | $186.80028 | $6,724.81 |