FK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26X7R1E106MR000

DigiKey Part Number
445-FK26X7R1E106MR000-ND
Manufacturer
Manufacturer Product Number
FK26X7R1E106MR000
Description
CAP CER 10UF 25V X7R RADIAL
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26X7R1E106MR000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.96000$5.96
10$3.72000$37.20
50$2.84400$142.20
100$2.57480$257.48
500$2.11892$1,059.46
1,000$1.97803$1,978.03
2,500$1.82933$4,573.32
5,000$1.73973$8,698.65
Manufacturers Standard Package