Similar
Similar
Similar
Similar

FK24X7R2E153KN006 | |
|---|---|
DigiKey Part Number | FK24X7R2E153KN006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK24X7R2E153KN006 |
Description | CAP CER 0.015UF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7R2E153KN006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20C0G2J153JNT06 | TDK | 365 | 445-173286-1-ND | $11.26000 | Similar |
| FG26C0G2E153JNT06 | TDK | 5,341 | 445-173402-1-ND | $7.48000 | Similar |
| FG26C0G2W153JNT06 | TDK | 1,431 | 445-173429-1-ND | $6.91000 | Similar |
| FG26X7R2J153KNT06 | TDK | 1,198 | 445-173454-1-ND | $4.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.71248 | $1,424.96 |



