FK24 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK24X5R1A106MR000

DigiKey Part Number
445-FK24X5R1A106MR000-ND
Manufacturer
Manufacturer Product Number
FK24X5R1A106MR000
Description
CAP CER 10UF 10V X5R RADIAL
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK24X5R1A106MR000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,478
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.08000$4.08
10$2.47200$24.72
50$1.84700$92.35
100$1.65620$165.62
500$1.33392$666.96
1,000$1.23430$1,234.30
Manufacturers Standard Package