Direct
Similar

FK24C0G1H332JN006 | |
|---|---|
DigiKey Part Number  | FK24C0G1H332JN006-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | FK24C0G1H332JN006  | 
Description  | CAP CER 3300PF 50V C0G RADIAL  | 
Customer Reference  | |
Detailed Description  | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | FK24C0G1H332JN006 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Box (TB)  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.177" L x 0.098" W (4.50mm x 2.50mm)  | |
Height - Seated (Max)  | 0.217" (5.50mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Lead Style  | Formed Leads - Kinked  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.83670 | $1,673.40 | 


