FK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK18X7R1E474KR020

DigiKey Part Number
445-8425-ND
Manufacturer
Manufacturer Product Number
FK18X7R1E474KR020
Description
CAP CER 0.47UF 25V X7R RADIAL
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK18X7R1E474KR020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.64200$16.42
50$1.20040$60.02
100$1.06580$106.58
500$0.83900$419.50
1,000$0.76912$769.12
2,500$0.69531$1,738.27
5,000$0.65085$3,254.25
Manufacturers Standard Package