FG28_Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28X5R1E335KRT00

DigiKey Part Number
445-FG28X5R1E335KRT00-ND
Manufacturer
Manufacturer Product Number
FG28X5R1E335KRT00
Description
CAP CER 3.3UF 25V X5R RADIAL
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28X5R1E335KRT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.73300$17.33
50$1.27100$63.55
100$1.12980$112.98
500$0.89220$446.10
1,000$0.81880$818.80
2,500$0.74145$1,853.63
5,000$0.69483$3,474.15
Manufacturers Standard Package