
FG28C0G2A6R8DNT06 | |
|---|---|
DigiKey Part Number | 445-173554-1-ND - Cut Tape (CT) 445-173554-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A6R8DNT06 |
Description | CAP CER 6.8PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A6R8DNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.20700 | $12.07 |
| 50 | $0.87460 | $43.73 |
| 100 | $0.77180 | $77.18 |
| 500 | $0.60292 | $301.46 |
| 1,000 | $0.54474 | $544.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.50913 | $1,018.26 |
| 4,000 | $0.46120 | $1,844.80 |
| 6,000 | $0.43739 | $2,624.34 |
| 10,000 | $0.41343 | $4,134.30 |
| 14,000 | $0.39915 | $5,588.10 |
| 20,000 | $0.39767 | $7,953.40 |
| 24,000 | $0.38427 | $9,222.48 |
| 48,000 | $0.38186 | $18,329.28 |
| 50,000 | $0.38173 | $19,086.50 |

