
FG28C0G1H6R8DNT06 | |
|---|---|
DigiKey Part Number | 445-173509-1-ND - Cut Tape (CT) 445-173509-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H6R8DNT06 |
Description | CAP CER 6.8PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H6R8DNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.00300 | $10.03 |
| 50 | $0.71800 | $35.90 |
| 100 | $0.63070 | $63.07 |
| 500 | $0.48934 | $244.67 |
| 1,000 | $0.43827 | $438.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.40528 | $810.56 |
| 4,000 | $0.32361 | $1,294.44 |
| 6,000 | $0.31319 | $1,879.14 |
| 10,000 | $0.30259 | $3,025.90 |
| 14,000 | $0.30139 | $4,219.46 |
| 20,000 | $0.30020 | $6,004.00 |
| 24,000 | $0.29963 | $7,191.12 |
| 48,000 | $0.29765 | $14,287.20 |
| 50,000 | $0.29754 | $14,877.00 |

