Parametric Equivalent

FG24X7T2E473KNT06 | |
|---|---|
DigiKey Part Number | 445-173394-1-ND - Cut Tape (CT) 445-173394-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7T2E473KNT06 |
Description | CAP CER 0.047UF 250V X7T RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7T Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7T2E473KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.22700 | $22.27 |
| 50 | $1.65940 | $82.97 |
| 100 | $1.48400 | $148.40 |
| 500 | $1.18984 | $594.92 |
| 1,000 | $1.09895 | $1,098.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.04470 | $2,089.40 |
| 4,000 | $0.98198 | $3,927.92 |
| 6,000 | $0.95056 | $5,703.36 |
| 10,000 | $0.91576 | $9,157.60 |
| 14,000 | $0.89541 | $12,535.74 |
| 20,000 | $0.87584 | $17,516.80 |
| 24,000 | $0.86656 | $20,797.44 |
| 48,000 | $0.83533 | $40,095.84 |
| 50,000 | $0.83367 | $41,683.50 |


