
FG24C0G2W222JNT06 | |
---|---|
DigiKey Part Number | 445-173353-1-ND - Cut Tape (CT) 445-173353-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2W222JNT06 |
Description | CAP CER 2200PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2W222JNT06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
10 | $2.14800 | $21.48 |
50 | $1.59460 | $79.73 |
100 | $1.42550 | $142.55 |
500 | $1.23008 | $615.04 |
1,000 | $1.05249 | $1,052.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.97514 | $1,950.28 |
4,000 | $0.90694 | $3,627.76 |
6,000 | $0.86876 | $5,212.56 |
10,000 | $0.83026 | $8,302.60 |
14,000 | $0.81912 | $11,467.68 |
20,000 | $0.81651 | $16,330.20 |
24,000 | $0.80683 | $19,363.92 |
48,000 | $0.79689 | $38,250.72 |
50,000 | $0.79529 | $39,764.50 |