
FG24C0G2E103JNT06 | |
---|---|
DigiKey Part Number | 445-173336-1-ND - Cut Tape (CT) 445-173336-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2E103JNT06 |
Description | CAP CER 10000PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2E103JNT06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.44700 | $24.47 |
50 | $1.83260 | $91.63 |
100 | $1.64300 | $164.30 |
500 | $1.38306 | $691.53 |
1,000 | $1.28855 | $1,288.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.19068 | $2,381.36 |
4,000 | $1.04879 | $4,195.16 |
6,000 | $1.00995 | $6,059.70 |
10,000 | $0.97073 | $9,707.30 |
14,000 | $0.96344 | $13,488.16 |
20,000 | $0.96047 | $19,209.40 |
24,000 | $0.95481 | $22,915.44 |
48,000 | $0.93904 | $45,073.92 |
50,000 | $0.93724 | $46,862.00 |