
FG14X5R1E156MRT06 | |
|---|---|
DigiKey Part Number | 445-173128-1-ND - Cut Tape (CT) 445-173128-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14X5R1E156MRT06 |
Description | CAP CER 15UF 25V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X5R1E156MRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.03100 | $30.31 |
| 50 | $2.29220 | $114.61 |
| 100 | $2.06590 | $206.59 |
| 500 | $1.73754 | $868.77 |
| 1,000 | $1.62285 | $1,622.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.49763 | $2,995.26 |
| 4,000 | $1.41606 | $5,664.24 |
| 6,000 | $1.36116 | $8,166.96 |
| 10,000 | $1.27858 | $12,785.80 |
| 14,000 | $1.27481 | $17,847.34 |
| 20,000 | $1.27111 | $25,422.20 |
| 24,000 | $1.26594 | $30,382.56 |
| 48,000 | $1.22530 | $58,814.40 |
| 50,000 | $1.22315 | $61,157.50 |

