FA28X7R1H104KNU06 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 1,664
Unit Price: $2.55000
Datasheet

Similar


TDK Corporation
In Stock: 767
Unit Price: $14.37000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $2.67400
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $10.59000
Datasheet

Similar


TDK Corporation
In Stock: 2,962
Unit Price: $9.11000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $4.11000
Datasheet

Similar


TDK Corporation
In Stock: 2,776
Unit Price: $3.61000
Datasheet
FA28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X7R1H104KNU06

DigiKey Part Number
445-174279-1-ND - Cut Tape (CT)
445-174279-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28X7R1H104KNU06
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X7R1H104KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.32200$13.22
50$1.03780$51.89
100$0.84570$84.57
500$0.80582$402.91
1,000$0.60055$600.55
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.54718$1,094.36
4,000$0.50734$2,029.36
6,000$0.48322$2,899.32
10,000$0.45891$4,589.10
14,000$0.44443$6,222.02
20,000$0.44281$8,856.20
24,000$0.42928$10,302.72
48,000$0.42665$20,479.20
50,000$0.42651$21,325.50
Manufacturers Standard Package