
FA24X7T2E104KNU06 | |
---|---|
DigiKey Part Number | 445-180650-1-ND - Cut Tape (CT) 445-180650-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7T2E104KNU06 |
Description | CAP CER 0.1UF 250V X7T RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7T Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7T2E104KNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $2.98900 | $29.89 |
50 | $2.25800 | $112.90 |
100 | $2.03390 | $203.39 |
500 | $1.65600 | $828.00 |
1,000 | $1.53915 | $1,539.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.47191 | $2,943.82 |
4,000 | $1.39123 | $5,564.92 |
6,000 | $1.35085 | $8,105.10 |
10,000 | $1.30608 | $13,060.80 |
14,000 | $1.27990 | $17,918.60 |
20,000 | $1.25471 | $25,094.20 |
24,000 | $1.24279 | $29,826.96 |
48,000 | $1.20260 | $57,724.80 |
50,000 | $1.20047 | $60,023.50 |