FA24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24X7T2E104KNU06

DigiKey Part Number
445-180650-1-ND - Cut Tape (CT)
445-180650-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24X7T2E104KNU06
Description
CAP CER 0.1UF 250V X7T RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7T Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24X7T2E104KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,684
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.84000$4.84
10$2.98900$29.89
50$2.25800$112.90
100$2.03390$203.39
500$1.65600$828.00
1,000$1.53915$1,539.15
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.47191$2,943.82
4,000$1.39123$5,564.92
6,000$1.35085$8,105.10
10,000$1.30608$13,060.80
14,000$1.27990$17,918.60
20,000$1.25471$25,094.20
24,000$1.24279$29,826.96
48,000$1.20260$57,724.80
50,000$1.20047$60,023.50
Manufacturers Standard Package