FA24C0G2A103JNU00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24X7S2A105KRU00

DigiKey Part Number
445-181718-ND
Manufacturer
Manufacturer Product Number
FA24X7S2A105KRU00
Description
CAP CER 1UF 100V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24X7S2A105KRU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.10000$7.10
10$4.47900$44.79
50$3.45760$172.88
100$3.14270$314.27
500$2.61104$1,305.52
1,000$2.44665$2,446.65
2,500$2.27312$5,682.80
5,000$2.16848$10,842.40
Manufacturers Standard Package