
FA24X7R2E222KNU06 | |
---|---|
DigiKey Part Number | 445-174253-1-ND - Cut Tape (CT) 445-174253-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7R2E222KNU06 |
Description | CAP CER 2200PF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R2E222KNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.94000 | $2.94 |
10 | $1.76500 | $17.65 |
50 | $1.30060 | $65.03 |
100 | $1.15670 | $115.67 |
500 | $0.91558 | $457.79 |
1,000 | $0.84116 | $841.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.79554 | $1,591.08 |
4,000 | $0.74420 | $2,976.80 |
6,000 | $0.71849 | $4,310.94 |
10,000 | $0.69000 | $6,900.00 |
14,000 | $0.67335 | $9,426.90 |
20,000 | $0.65734 | $13,146.80 |
24,000 | $0.64975 | $15,594.00 |
48,000 | $0.62419 | $29,961.12 |
50,000 | $0.62283 | $31,141.50 |