FA24X7R2E102KNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 0
Unit Price: $3.61000
Datasheet
FA24C0G2A103JNU00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24X7R2E102KNU00

DigiKey Part Number
FA24X7R2E102KNU00-ND
Manufacturer
Manufacturer Product Number
FA24X7R2E102KNU00
Description
CAP CER 1000PF 250V X7R RADIAL
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24X7R2E102KNU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$0.92406$462.03
Manufacturers Standard Package