
FA24X7R2A683KNU06 | |
---|---|
DigiKey Part Number | 445-180641-1-ND - Cut Tape (CT) 445-180641-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24X7R2A683KNU06 |
Description | CAP CER 0.068UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24X7R2A683KNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.20100 | $22.01 |
50 | $1.63720 | $81.86 |
100 | $1.46400 | $146.40 |
500 | $1.17270 | $586.35 |
1,000 | $1.08270 | $1,082.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.02880 | $2,057.60 |
4,000 | $0.96668 | $3,866.72 |
6,000 | $0.93558 | $5,613.48 |
10,000 | $0.90109 | $9,010.90 |
14,000 | $0.88094 | $12,333.16 |
20,000 | $0.86155 | $17,231.00 |
24,000 | $0.85236 | $20,456.64 |
48,000 | $0.82143 | $39,428.64 |
50,000 | $0.81978 | $40,989.00 |