Dipped-Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24X7R1H105KRU00

DigiKey Part Number
445-181139-ND
Manufacturer
Manufacturer Product Number
FA24X7R1H105KRU00
Description
CAP CER 1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24X7R1H105KRU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.90000$4.90
10$3.03100$30.31
50$2.43440$121.72
100$2.32900$232.90
500$1.68036$840.18
1,000$1.56191$1,561.91
2,500$1.43683$3,592.08
5,000$1.36145$6,807.25
Manufacturers Standard Package