
FA24NP01H153JNU06 | |
|---|---|
DigiKey Part Number | 445-180628-1-ND - Cut Tape (CT) 445-180628-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24NP01H153JNU06 |
Description | CAP CER 0.015UF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24NP01H153JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.88000 | $5.88 |
| 10 | $3.70100 | $37.01 |
| 50 | $2.83140 | $141.57 |
| 100 | $2.56340 | $256.34 |
| 500 | $2.11104 | $1,055.52 |
| 1,000 | $1.97126 | $1,971.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.89333 | $3,786.66 |
| 4,000 | $1.79673 | $7,186.92 |
| 6,000 | $1.74834 | $10,490.04 |
| 10,000 | $1.69472 | $16,947.20 |
| 14,000 | $1.66338 | $23,287.32 |
| 20,000 | $1.63321 | $32,664.20 |
| 24,000 | $1.61893 | $38,854.32 |
| 48,000 | $1.57078 | $75,397.44 |
| 50,000 | $1.56823 | $78,411.50 |

