
FA24C0G2W102JNU06 | |
---|---|
DigiKey Part Number | 445-180618-1-ND - Cut Tape (CT) 445-180618-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2W102JNU06 |
Description | CAP CER 1000PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2W102JNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
10 | $2.11600 | $21.16 |
50 | $1.57000 | $78.50 |
100 | $1.40260 | $140.26 |
500 | $1.12160 | $560.80 |
1,000 | $1.03460 | $1,034.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.98241 | $1,964.82 |
4,000 | $0.92242 | $3,689.68 |
6,000 | $0.89240 | $5,354.40 |
10,000 | $0.85911 | $8,591.10 |
14,000 | $0.83965 | $11,755.10 |
20,000 | $0.82094 | $16,418.80 |
24,000 | $0.81207 | $19,489.68 |
48,000 | $0.78220 | $37,545.60 |
50,000 | $0.78062 | $39,031.00 |