FA24C0G2A103JNU00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24C0G2W102JNU00

DigiKey Part Number
445-FA24C0G2W102JNU00-ND
Manufacturer
Manufacturer Product Number
FA24C0G2W102JNU00
Description
CAP CER 1000PF 450V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24C0G2W102JNU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.16800$21.68
50$2.05440$102.72
100$2.00680$200.68
500$1.15168$575.84
1,000$1.06070$1,060.70
2,500$0.96676$2,416.90
5,000$0.91012$4,550.60
Manufacturers Standard Package