MFG_Series-FA24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24C0G2A333JRU06

DigiKey Part Number
445-175398-1-ND - Cut Tape (CT)
445-175398-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24C0G2A333JRU06
Description
CAP CER 0.033UF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24C0G2A333JRU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.40000$6.40
10$4.02300$40.23
50$3.25480$162.74
100$2.81310$281.31
500$2.67038$1,335.19
1,000$2.22485$2,224.85
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.90898$3,817.96
4,000$1.85197$7,407.88
6,000$1.84463$11,067.78
10,000$1.83627$18,362.70
14,000$1.83124$25,637.36
20,000$1.80348$36,069.60
24,000$1.78816$42,915.84
Manufacturers Standard Package