
FA24C0G2A333JRU06 | |
---|---|
DigiKey Part Number | 445-175398-1-ND - Cut Tape (CT) 445-175398-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2A333JRU06 |
Description | CAP CER 0.033UF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2A333JRU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.02300 | $40.23 |
50 | $3.25480 | $162.74 |
100 | $2.81310 | $281.31 |
500 | $2.67038 | $1,335.19 |
1,000 | $2.22485 | $2,224.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.90898 | $3,817.96 |
4,000 | $1.85197 | $7,407.88 |
6,000 | $1.84463 | $11,067.78 |
10,000 | $1.83627 | $18,362.70 |
14,000 | $1.83124 | $25,637.36 |
20,000 | $1.80348 | $36,069.60 |
24,000 | $1.78816 | $42,915.84 |