FA18NP01H332JNU06 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 1,802
Unit Price: $3.68000
Datasheet
FA18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18NP01H332JNU06

DigiKey Part Number
445-180520-1-ND - Cut Tape (CT)
445-180520-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18NP01H332JNU06
Description
CAP CER 3300PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18NP01H332JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.84300$1,686.00
Manufacturers Standard Package