FA18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA18NP01H101JNU06

DigiKey Part Number
445-180509-1-ND - Cut Tape (CT)
445-180509-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA18NP01H101JNU06
Description
CAP CER 100PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA18NP01H101JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,371
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.38900$13.89
50$1.00640$50.32
100$0.89120$89.12
500$0.69600$348.00
1,000$0.63579$635.79
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.57898$1,157.96
4,000$0.53907$2,156.28
6,000$0.51495$3,089.70
10,000$0.49062$4,906.20
14,000$0.48037$6,725.18
20,000$0.47865$9,573.00
24,000$0.46937$11,264.88
48,000$0.45946$22,054.08
50,000$0.45836$22,918.00
Manufacturers Standard Package