
FA18C0G2A1R5CNU06 | |
---|---|
DigiKey Part Number | 445-180490-1-ND - Cut Tape (CT) 445-180490-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A1R5CNU06 |
Description | CAP CER 1.5PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A1R5CNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.47800 | $14.78 |
50 | $1.07560 | $53.78 |
100 | $0.95330 | $95.33 |
500 | $0.74670 | $373.35 |
1,000 | $0.68299 | $682.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.64329 | $1,286.58 |
4,000 | $0.59938 | $2,397.52 |
6,000 | $0.57740 | $3,464.40 |
10,000 | $0.55304 | $5,530.40 |
14,000 | $0.53881 | $7,543.34 |
20,000 | $0.52512 | $10,502.40 |
24,000 | $0.51863 | $12,447.12 |
48,000 | $0.49679 | $23,845.92 |
50,000 | $0.49563 | $24,781.50 |