
FA18C0G2A102JNU00 | |
---|---|
DigiKey Part Number | 445-FA18C0G2A102JNU00-ND |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A102JNU00 |
Description | CAP CER 1000PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A102JNU00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.94000 | $2.94 |
10 | $1.74000 | $17.40 |
50 | $1.28080 | $64.04 |
100 | $1.13880 | $113.88 |
500 | $0.90006 | $450.03 |
1,000 | $0.82621 | $826.21 |
2,500 | $0.74841 | $1,871.03 |
5,000 | $0.70154 | $3,507.70 |