
FA16X7R1E105KNU06 | |
---|---|
DigiKey Part Number | 445-180432-1-ND - Cut Tape (CT) 445-180432-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA16X7R1E105KNU06 |
Description | CAP CER 1UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA16X7R1E105KNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.06100 | $20.61 |
50 | $1.52880 | $76.44 |
100 | $1.36470 | $136.47 |
500 | $1.08894 | $544.47 |
1,000 | $1.00396 | $1,003.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.86786 | $1,735.72 |
4,000 | $0.84296 | $3,371.84 |
6,000 | $0.82618 | $4,957.08 |
10,000 | $0.80897 | $8,089.70 |
14,000 | $0.79785 | $11,169.90 |
20,000 | $0.79456 | $15,891.20 |
24,000 | $0.78558 | $18,853.92 |
48,000 | $0.75664 | $36,318.72 |
50,000 | $0.75509 | $37,754.50 |