
FA14X8R1E334KNU06 | |
---|---|
DigiKey Part Number | 445-181089-1-ND - Cut Tape (CT) 445-181089-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14X8R1E334KNU06 |
Description | CAP CER 0.33UF 25V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14X8R1E334KNU06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.02800 | $20.28 |
50 | $1.50260 | $75.13 |
100 | $1.34170 | $134.17 |
500 | $1.15940 | $579.70 |
1,000 | $0.98589 | $985.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.93515 | $1,870.30 |
4,000 | $0.87724 | $3,508.96 |
6,000 | $0.84824 | $5,089.44 |
10,000 | $0.77488 | $7,748.80 |
14,000 | $0.75959 | $10,634.26 |
20,000 | $0.75712 | $15,142.40 |
24,000 | $0.74323 | $17,837.52 |
48,000 | $0.73917 | $35,480.16 |