
DPX205850DT-9038A1-H | |
---|---|
DigiKey Part Number | 445-9311-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPX205850DT-9038A1-H |
Description | RF DIPLEXER 2.45GHZ/5.5GHZ 0805 |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX205850DT-9038A1-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz | |
Low Band Attenuation (min / max dB) | 30.00dB / - | |
High Band Attenuation (min / max dB) | 20.00dB / - | |
Return Loss (Low Band / High Band) | 9.5dB / 9.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.94493 | $5,889.86 |
6,000 | $2.79768 | $16,786.08 |
10,000 | $2.68198 | $26,819.80 |