
DEA202025LT-5052C1 | |
---|---|
DigiKey Part Number | 445-181635-2-ND - Tape & Reel (TR) 445-181635-1-ND - Cut Tape (CT) 445-181635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA202025LT-5052C1 |
Description | RF FILTER LOW PASS MULT LAY 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Frequency Low Pass RF Filter (Radio Frequency) 145MHz Bandwidth 1.3dB 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Bandwidth | 145MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
10 | $2.09100 | $20.91 |
25 | $1.93120 | $48.28 |
50 | $1.81520 | $90.76 |
100 | $1.70650 | $170.65 |
250 | $1.57336 | $393.34 |
500 | $1.47990 | $739.95 |
1,000 | $1.39208 | $1,392.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.33563 | $2,671.26 |
4,000 | $1.25639 | $5,025.56 |
6,000 | $1.21224 | $7,273.44 |
10,000 | $1.15881 | $11,588.10 |
14,000 | $1.12491 | $15,748.74 |
20,000 | $1.09003 | $21,800.60 |
50,000 | $1.00526 | $50,263.00 |