
CLF10040T-6R8N | |
---|---|
DigiKey Part Number | 445-9299-2-ND - Tape & Reel (TR) 445-9299-1-ND - Cut Tape (CT) 445-9299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10040T-6R8N |
Description | FIXED IND 6.8UH 3.7A 24.05 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 3.7 A 24.05mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-6R8N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24.05mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.382" W (10.00mm x 9.70mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |