
SRU1038-6R8Y | |
---|---|
DigiKey Part Number | 118-SRU1038-6R8YTR-ND - Tape & Reel (TR) 118-SRU1038-6R8YCT-ND - Cut Tape (CT) 118-SRU1038-6R8YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1038-6R8Y |
Description | FIXED IND 6.8UH 3.9A 35 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 3.9 A 35mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038-6R8Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm | |
Q @ Freq | 13 @ 7.96MHz | |
Frequency - Self Resonant | 36MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $5.38600 | $53.86 |
100 | $4.43150 | $443.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.71414 | $2,971.31 |
1,600 | $3.50235 | $5,603.76 |
2,400 | $3.38420 | $8,122.08 |
4,000 | $3.24117 | $12,964.68 |
5,600 | $3.15034 | $17,641.90 |
8,000 | $3.05694 | $24,455.52 |
20,000 | $2.99702 | $59,940.40 |