CK45-R3FD102K-NRA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 11,505
Unit Price: $3.75000
Datasheet
CK45-R3FD102K-NRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK45-R3FD102K-NRA

DigiKey Part Number
445-16028-ND
Manufacturer
Manufacturer Product Number
CK45-R3FD102K-NRA
Description
CAP CER 1000PF 3KV RADIAL
Customer Reference
Detailed Description
1000 pF ±10% 3000V (3kV) Ceramic Capacitor R Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CK45-R3FD102K-NRA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 125°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes